Part Details for MBA0204VC1508FCT00 by Vishay Intertechnologies
Overview of MBA0204VC1508FCT00 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBA0204VC1508FCT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
594-MBA0204VC1508FCT
|
Mouser Electronics | Metal Film Resistors - Through Hole MBA/SMA 0204-50 1% CECC 06 CT 1R5 | 0 |
|
$0.0490 / $0.4700 | Order Now |
|
Future Electronics | RoHS: Not Compliant pbFree: No Min Qty: 5000 Package Multiple: 5000 Lead time: 5 Weeks | 0 |
|
$0.0523 | Buy Now |
|
New Advantage Corporation | MBA0204VC1508FCT00, CECC , 1R5 CT RoHS: Compliant Min Qty: 1 Package Multiple: 5000 | 10000 |
|
$0.0300 | Buy Now |
Part Details for MBA0204VC1508FCT00
MBA0204VC1508FCT00 CAD Models
MBA0204VC1508FCT00 Part Data Attributes
|
MBA0204VC1508FCT00
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBA0204VC1508FCT00
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.90 | |
Additional Feature | RATED AC VOLATGE: 200V (AC) | |
Construction | Tubular | |
JESD-609 Code | e3 | |
Lead Diameter | 0.5 mm | |
Lead Length | 29 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 1.6 mm | |
Package Length | 3.6 mm | |
Package Style | Axial | |
Packing Method | AMMO PACK | |
Rated Power Dissipation (P) | 0.25 W | |
Rated Temperature | 70 °C | |
Reference Standard | CECC40101-806 | |
Resistance | 1.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | MATTE TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for MBA0204VC1508FCT00
This table gives cross-reference parts and alternative options found for MBA0204VC1508FCT00. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBA0204VC1508FCT00, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBA02040C1508FC100 | Fixed Resistor, Metal Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA0204VC1508FCT00 vs MBA02040C1508FC100 |
MBA02040C1508FRPNS | Fixed Resistor, Metal Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA0204VC1508FCT00 vs MBA02040C1508FRPNS |
MBA0204BC1508FC100 | Fixed Resistor, Metal Film, 0.25W, 1.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED | Vishay Intertechnologies | MBA0204VC1508FCT00 vs MBA0204BC1508FC100 |
MBA02040C1508FCT00 | Fixed Resistor, Metal Alloy, 0.4W, 1.5ohm, 200V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED, LEAD FREE | Vishay Intertechnologies | MBA0204VC1508FCT00 vs MBA02040C1508FCT00 |
MBA02040C1508FC100 | RESISTOR, THIN FILM, 0.4 W, 1 %, 50 ppm, 1.5 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBA0204VC1508FCT00 vs MBA02040C1508FC100 |