Part Details for MBA0204VE4531BCT00 by Vishay Intertechnologies
Results Overview of MBA0204VE4531BCT00 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
MBA0204VE4531BCT00 Information
MBA0204VE4531BCT00 by Vishay Intertechnologies is a Metal Film Resistor.
Metal Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Price & Stock for MBA0204VE4531BCT00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBA0204VE4531BCT00
|
TME | Resistor: metal film, precise, THT, 4.53kΩ, 250mW, ±0.1%, Ø0.5x29mm Min Qty: 5000 | 0 |
|
$0.3060 | RFQ |