Part Details for mbav99t2 by onsemi
Overview of mbav99t2 by onsemi
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for mbav99t2
mbav99t2 CAD Models
mbav99t2 Part Data Attributes
|
MBAV99T2
onsemi
Buy Now
Datasheet
|
Compare Parts:
MBAV99T2
onsemi
DIODE 0.1 A, 70 V, SILICON, SIGNAL DIODE, TO-236AA, PLASTIC, CASE 318-02, 3 PIN, Signal Diode
|
Source Content uid | MBAV99T2 | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | SOT-346 | |
Package Description | R-PDSO-G3 | |
Pin Count | 3 | |
Manufacturer Package Code | CASE 318-02 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Case Connection | UNSPECIFIED | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JEDEC-95 Code | TO-236AA | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Dissipation-Max | 0.35 W | |
Rep Pk Reverse Voltage-Max | 70 V | |
Reverse Recovery Time-Max | 0.015 µs | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
Alternate Parts for mbav99t2
This table gives cross-reference parts and alternative options found for mbav99t2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of mbav99t2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MMBD2836XT2 | DIODE 0.1 A, 70 V, SILICON, SIGNAL DIODE, TO-236AA, PLASTIC, CASE 318-02, 3 PIN, Signal Diode | onsemi | MBAV99T2 vs MMBD2836XT2 |
MMBD2836X | DIODE 0.1 A, 70 V, SILICON, SIGNAL DIODE, TO-236AA, PLASTIC, CASE 318-02, 3 PIN, Signal Diode | onsemi | MBAV99T2 vs MMBD2836X |
MMBD2835XT1 | DIODE 0.1 A, 70 V, SILICON, SIGNAL DIODE, TO-236AA, PLASTIC, CASE 318-02, 3 PIN, Signal Diode | onsemi | MBAV99T2 vs MMBD2835XT1 |
MMBD2835XT2 | DIODE 0.1 A, 70 V, SILICON, SIGNAL DIODE, TO-236AA, PLASTIC, CASE 318-02, 3 PIN, Signal Diode | onsemi | MBAV99T2 vs MMBD2835XT2 |
MBAV99 | DIODE 0.1 A, 70 V, SILICON, SIGNAL DIODE, TO-236AA, PLASTIC, CASE 318-02, 3 PIN, Signal Diode | onsemi | MBAV99T2 vs MBAV99 |