Part Details for MBB 0207 CT 1% 1K2 by Vishay Aztronic
Overview of MBB 0207 CT 1% 1K2 by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB 0207 CT 1% 1K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15E475
|
Bürklin Elektronik | Metal film resistor, 1.2 kΩ, 0.4 W, ±1 % Min Qty: 1 | 2097 |
|
$0.0315 / $0.0847 | Buy Now |