Part Details for MBB 0207 CT 1% 5M6 by Vishay Aztronic
Overview of MBB 0207 CT 1% 5M6 by Vishay Aztronic
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB 0207 CT 1% 5M6
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
15E875
|
Bürklin Elektronik | Metal film resistor, 5.6 MΩ, 0.4 W, ±1 % Min Qty: 100 | 2250 |
|
$0.0239 / $0.0358 | Buy Now |