Part Details for MBB0207CC1132FC100 by Vishay Intertechnologies
Overview of MBB0207CC1132FC100 by Vishay Intertechnologies
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (1 replacement)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB0207CC1132FC100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBB0207CC1132FC100
|
Avnet Americas | Resistor Established Reliability Metal Film 11.3k Ohm 1% 3/5W ±50ppm/K Ceramic Axial T/R - Ammo Pack (Alt: MBB0207CC1132FC100) RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.5139 | Buy Now |
DISTI #
594-MBB0207CC1132FC1
|
Mouser Electronics | Thin Film Resistors - Through Hole MBB/SMA 0207-50 1% VG06 C1 11K3 | 0 |
|
$0.4720 / $1.3300 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 5 Weeks | 0 |
|
$0.5040 | Buy Now |
Part Details for MBB0207CC1132FC100
MBB0207CC1132FC100 CAD Models
MBB0207CC1132FC100 Part Data Attributes
|
MBB0207CC1132FC100
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
MBB0207CC1132FC100
Vishay Intertechnologies
Fixed Resistor, Metal Film, 0.6W, 11300ohm, 350V, 1% +/-Tol, 50ppm/Cel, Through Hole Mount, AXIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | AXIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 5 Weeks | |
Additional Feature | ANTI-SULFUR, PRECISION | |
Construction | Cylindrical | |
JESD-609 Code | e3 | |
Lead Diameter | 0.6 mm | |
Lead Length | 28 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Diameter | 2.5 mm | |
Package Length | 6.3 mm | |
Package Shape | TUBULAR PACKAGE | |
Package Style | Axial | |
Packing Method | Ammo Pack | |
Rated Power Dissipation (P) | 0.6 W | |
Rated Temperature | 70 °C | |
Resistance | 11300 Ω | |
Resistor Type | FIXED RESISTOR | |
Surface Mount | NO | |
Technology | METAL FILM | |
Temperature Coefficient | 50 ppm/°C | |
Terminal Finish | TIN | |
Terminal Shape | WIRE | |
Tolerance | 1% | |
Working Voltage | 350 V |
Alternate Parts for MBB0207CC1132FC100
This table gives cross-reference parts and alternative options found for MBB0207CC1132FC100. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB0207CC1132FC100, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB0207CC1132FC100 | RESISTOR, THIN FILM, 0.6 W, 1 %, 50 ppm, 11300 ohm, THROUGH HOLE MOUNT, AXIAL LEADED, ROHS COMPLIANT | Vishay Beyschlag | MBB0207CC1132FC100 vs MBB0207CC1132FC100 |