Part Details for MBB101A01C01B by APEM Inc
Overview of MBB101A01C01B by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBB101A01C01B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-MBB101A01C01B-ND
|
DigiKey | SNAP ACTING SWITCH MB Min Qty: 2500 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4390 | Buy Now |
DISTI #
642-MBB101A01C01B
|
Mouser Electronics | Basic / Snap Action Switches SNAP ACTING SWITCH MB | 0 |
|
$0.9220 / $0.9420 | Order Now |
DISTI #
75000128
|
RS | SNAP ACTING SWITCH MB | APEM Components MBB101A01C01B Min Qty: 2500 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.0400 | RFQ |
|
Onlinecomponents.com | Snap Acting Switch - On-Mom/Off-Mom - 5A 250VAC - Plunger Actuator - 1.0N Operating Force - Non-Illuminated - PCB Terminal Left. RoHS: Compliant | 0 |
|
$0.8570 / $1.7940 | Buy Now |
|
Master Electronics | Snap Acting Switch - On-Mom/Off-Mom - 5A 250VAC - Plunger Actuator - 1.0N Operating Force - Non-Illuminated - PCB Terminal Left. RoHS: Compliant | 0 |
|
$0.8570 / $1.7940 | Buy Now |
Part Details for MBB101A01C01B
MBB101A01C01B CAD Models
MBB101A01C01B Part Data Attributes
|
MBB101A01C01B
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MBB101A01C01B
APEM Inc
Snap Acting/Limit Switch, Change-Over, Momentary, 1.3mm, Solder Terminal, Plunger Actuator, Through Hole-right Angle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.3 mm | |
Actuator Type | PLUNGER | |
Body Breadth | 10.8 mm | |
Body Height | 6.4 mm | |
Body Length or Diameter | 19.8 mm | |
Contact (AC) Max Rating R Load | 5A@125VAC | |
Contact Current(AC)-Max | 5 A | |
Contact Voltage(AC)-Max | 125 V | |
Electrical Life | 10000 Cycle(s) | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Operating Force-Max | 1 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | ||
Pre-Travel-Max | 0.8 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | CHANGE-OVER | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for MBB101A01C01B
This table gives cross-reference parts and alternative options found for MBB101A01C01B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBB101A01C01B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBB101A01C01C | Snap Acting/Limit Switch, Change-Over, Momentary, 1.3mm, Solder Terminal, Plunger Actuator, Through Hole-right Angle | APEM Inc | MBB101A01C01B vs MBB101A01C01C |
MAB102B02C01B01A | Snap Acting/Limit Switch, Change-Over, Momentary, 2.9mm, Quick Connect Terminal, Plunger Actuator, Panel Mount | APEM Inc | MBB101A01C01B vs MAB102B02C01B01A |