Part Details for MBC by TE Connectivity
Overview of MBC by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBC-ND
|
DigiKey | ACCY MOB-BASE CONVERTER VHF/UHF Min Qty: 1 Lead time: 14 Weeks Container: Bulk |
3 In Stock |
|
$36.6046 / $46.8000 | Buy Now |
DISTI #
814-MBC
|
Mouser Electronics | Antenna Accessories MISCACC,MBC,VHF/UHF | 0 |
|
$37.5300 / $46.3300 | Order Now |
|
Future Electronics | RoHS: Non Compliant pbFree: No Min Qty: 5 Package Multiple: 1 Lead time: 2 Weeks Container: Box | 0Box |
|
$31.5700 | Buy Now |
DISTI #
AMPMBC
|
Heilind Electronics | MISCACC,MBC,VHF/UHF VHF/UHF MB | Americas - 0 in Stock |
|
Buy Now | |
DISTI #
AMPMBC
|
Interstate Connecting Components | MISCACC,MBC,VHF/UHF VHF/UHF MB | 0 |
|
Buy Now |