MBC120-1T48L
Description: AC-DC Regulated Power Supply Module,

Overview of MBC120-1T48L by Bel Fuse

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Energy and Power Systems Medical Imaging Robotics and Drones

Price & Stock for MBC120-1T48L by Bel Fuse

Part # Manufacturer Description Stock Price Buy
DISTI # MBC120-1T48L
Avnet Abacus AC/DC Power Supply Single-OUT 48V 2.08A 120W (Alt: MBC120-1T48L) RoHS: Compliant Min Qty: 84 Package Multiple: 84 Abacus - 0
Buy Now

CAD Models for MBC120-1T48L by Bel Fuse
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBC120-1T48L by Bel Fuse

MBC120-1T48L
Bel Fuse
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
BEL FUSE INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Analog IC - Other Type
AC-DC POWER FACTOR CORRECTION MODULE
Approvals
IEC, EN, ES, ANSI, AAMI
Efficiency (Main Output)
93%
Input Voltage-Max
264 V
Input Voltage-Min
85 V
Input Voltage-Nom
115 V
JESD-30 Code
R-XXMA-X
Length
76.2 mm
Line Regulation-Max
0.5%
Load Regulation-Max
1%
Number of Functions
1
Number of Outputs
1
Operating Temperature-Max
70 °C
Operating Temperature-Min
-40 °C
Output Current-Max
2.08 A
Output Voltage-Max
49.44 V
Output Voltage-Min
46.56 V
Output Voltage-Nom
48 V
Package Body Material
UNSPECIFIED
Package Code
XMA
Package Shape
RECTANGULAR
Package Style
MICROELECTRONIC ASSEMBLY
Peak Reflow Temperature (Cel)
NOT SPECIFIED
Protections
SHORT CIRCUIT, OUTPUT OVER VOLTAGE, OUTPUT OVER CURRENT
Screening Level
IEC/EN/ES 60601-1, Two MOPP
Surface Mount
NO
Technology
HYBRID
Terminal Form
UNSPECIFIED
Terminal Position
UNSPECIFIED
Time@Peak Reflow Temperature-Max (s)
NOT SPECIFIED
Total Power Output-Max
100 W
Trim/Adjustable Output
YES
Width
50.8 mm
Want to compare parts?
  1. MBC120-1T48L
    Bel Fuse
    AC-DC Regulated Power Supply Module,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBC120-1T48L by Bel Fuse.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBC120-1T48L by Bel Fuse

Select Manufacturer
Which Manufacturer of MBC120-1T48L would you like to use for your alert(s)?
  • Please alert me when MBC120-1T48L inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBC120-1T48L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBC120-1T48L to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBC120-1T48L alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBC120-1T48L.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBC120-1T48L by Bel Fuse

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: