Part Details for MBC150-1024G-2 by Bel Power Solutions
Overview of MBC150-1024G-2 by Bel Power Solutions
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MBC150-1024G-2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
179-2792-ND
|
DigiKey | AC/DC CONVERTER 24V 110/150W Min Qty: 1 Lead time: 20 Weeks Container: Box |
69 In Stock |
|
$79.1587 / $90.2700 | Buy Now |
DISTI #
784-MBC150-1024G-2
|
Mouser Electronics | Switching Power Supplies 150W 24V 4.17A Cls 2 MEDICAL RoHS: Compliant | 0 |
|
$79.1500 / $81.9300 | Order Now |
Part Details for MBC150-1024G-2
MBC150-1024G-2 CAD Models
MBC150-1024G-2 Part Data Attributes
|
MBC150-1024G-2
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MBC150-1024G-2
Bel Power Solutions
AC-DC Regulated Power Supply Module, 110W,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 101.6 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4.17 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 110 W | |
Width | 50.8 mm |