-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 110W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8741
|
Newark | Power Supply, mbc150-1T24G, ac-Dc, in 100To240V, , ou |Bel Power Solutions MBC150-1T24G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$85.0400 / $95.7500 | Buy Now |
DISTI #
2266-MBC150-1T24G-ND
|
DigiKey | AC/DC CONVERTER 24V 110W Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
96 In Stock |
|
$77.7200 / $83.9300 | Buy Now |
DISTI #
179-2623-ND
|
DigiKey | AC/DC CONVERTER 24V 110W Min Qty: 1 Lead time: 20 Weeks Container: Box |
17 In Stock |
|
$84.7138 | Buy Now |
DISTI #
784-MBC150-1T24G
|
Mouser Electronics | Switching Power Supplies 150W 24V 4.17A MEDICAL Screw Term RoHS: Compliant | 2 |
|
$79.1400 / $90.2700 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 24V 4.17A 110W Medical RoHS: Compliant |
115 In Stock |
|
$84.6600 / $120.0200 | Buy Now |
DISTI #
MBC1501T24G-BEL
|
TME | Power supply: switching Min Qty: 1 | 96 |
|
$76.9026 / $92.2764 | Buy Now |
|
Master Electronics | AC/DC Power Supply Single-OUT 24V 4.17A 110W Medical RoHS: Compliant |
115 In Stock |
|
$84.6600 / $120.0200 | Buy Now |
|
Neutron USA | Switching Power Supplies 150W 24V 4.17A MEDICAL Screw Term | 50 |
|
$194.7300 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBC150-1T24G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MBC150-1T24G
Bel Power Solutions
AC-DC Regulated Power Supply Module, 110W,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 86% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 101.6 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 4.17 A | |
Output Voltage-Nom | 24 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 110 W | |
Width | 50.8 mm |