-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8746
|
Newark | Power Supply, mbc180-1012L, ac-Dc, in 100To240V, , ou |Bel Power Solutions MBC180-1012L Min Qty: 72 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$106.4300 | Buy Now |
DISTI #
2266-MBC180-1012L-ND
|
DigiKey | AC/DC CONVERTER 12V 120/180W Min Qty: 1 Lead time: 20 Weeks Container: Bulk MARKETPLACE PRODUCT |
34 In Stock |
|
$106.9400 / $113.2400 | Buy Now |
DISTI #
179-MBC180-1012L-ND
|
DigiKey | AC/DC CONVERTER 12V 120/180W Min Qty: 1 Lead time: 20 Weeks Container: Box |
12 In Stock |
|
$118.0340 / $121.7800 | Buy Now |
DISTI #
784-MBC180-1012L
|
Mouser Electronics | Switching Power Supplies 180W 100-240Vin 12Vout 15A HEADER RoHS: Compliant | 10 |
|
$111.3000 / $121.7800 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Single-OUT 12V 10A 120W RoHS: Compliant |
32 In Stock |
|
$105.1200 / $127.1400 | Buy Now |
DISTI #
53363022
|
Verical | AC/DC Power Supply Single-OUT 12V 10(Convection)A/15(Forced Air)A 120W 12-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 | Americas - 22 |
|
$100.2800 / $106.1900 | Buy Now |
DISTI #
51618855
|
Verical | AC/DC Power Supply Single-OUT 12V 10(Convection)A/15(Forced Air)A 120W 12-Pin RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1720 | Americas - 9 |
|
$156.7694 | Buy Now |
DISTI #
000000000006404502
|
Sager | Switching Power Supplies 180W 100-240Vin 12Vout 15A HEADER | 0 |
|
Buy Now | |
|
Master Electronics | AC/DC Power Supply Single-OUT 12V 10A 120W RoHS: Compliant |
32 In Stock |
|
$105.1200 / $127.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBC180-1012L
Bel Power Solutions
Buy Now
|
Compare Parts:
MBC180-1012L
Bel Power Solutions
|
Samacsys Manufacturer | Bel Power Solutions |