Power Circuits
MBC201-1T12G-2
Description: AC-DC Regulated Power Supply Module, 160W,

Overview of MBC201-1T12G-2 by Bel Power Solutions

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 2 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Telecommunications

Price & Stock for MBC201-1T12G-2 by Bel Power Solutions

Part # Manufacturer Description Stock Price Buy
DISTI # 179-2802-ND
DigiKey AC/DC CONVERTER 12V 160/200W Min Qty: 1 Lead time: 20 Weeks Container: Box 42
In Stock
  • 1 $118.1700
  • 5 $114.5340
  • 21 $110.8981
  • 42 $103.6260
$103.6260 / $118.1700 Buy Now
DISTI # 784-MBC201-1T12G-2
Mouser Electronics Switching Power Supplies 200W 12V 13.33A CLS2 MEDICAL Screw Term RoHS: Compliant 0
  • 21 $103.6200
  • 42 $103.5800
$103.5800 / $103.6200 Order Now

CAD Models for MBC201-1T12G-2 by Bel Power Solutions
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBC201-1T12G-2 by Bel Power Solutions

MBC201-1T12G-2
Bel Power Solutions
-
-
Pbfree Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
POWER-ONE INC
Package Description
,
Reach Compliance Code
unknown
ECCN Code
EAR99
Samacsys Manufacturer
Bel Power Solutions
Additional Feature
REMOTE SHUTDOWN
Analog IC - Other Type
AC-DC REGULATED POWER SUPPLY MODULE
Approvals
CSA, EN, UL
Input Voltage-Max
264 V
Input Voltage-Min
90 V
Length
127 mm
Operating Temperature-Max
70 °C
Operating Temperature-Min
-20 °C
Output Current-Max
13.33 A
Output Voltage-Nom
12 V
Protections
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE; THERMAL
Total Power Output-Max
160 W
Width
76.2 mm
Want to compare parts?
  1. MBC201-1T12G-2
    Bel Power Solutions
    AC-DC Regulated Power Supply Module, 160W,
    VS

Related Parts for MBC201-1T12G-2

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBC201-1T12G-2 by Bel Power Solutions.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBC201-1T12G-2 by Bel Power Solutions

Select Manufacturer
Which Manufacturer of MBC201-1T12G-2 would you like to use for your alert(s)?
  • Please alert me when MBC201-1T12G-2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBC201-1T12G-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBC201-1T12G-2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBC201-1T12G-2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBC201-1T12G-2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBC201-1T12G-2 by Bel Power Solutions

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: