Part Details for MBC250-1012G by Bel Fuse
Overview of MBC250-1012G by Bel Fuse
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for MBC250-1012G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBC250-1012G
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 10A 228W 19-Pin - Bulk (Alt: MBC250-1012G) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Container: Bulk | 0 |
|
$183.5200 / $229.4000 | Buy Now |
DISTI #
MBC250-1012G
|
Avnet Americas | AC/DC Power Supply Single-OUT 12V 10A 228W 19-Pin - Bulk (Alt: MBC250-1012G) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Container: Bulk | 0 |
|
$183.5200 / $229.4000 | Buy Now |
DISTI #
MBC250-1012G
|
Avnet Abacus | AC/DC Power Supply Single-OUT 12V 10A 228W 19-Pin (Alt: MBC250-1012G) RoHS: Compliant Min Qty: 120 Package Multiple: 30 Lead time: 6 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBC250-1012G
MBC250-1012G CAD Models
MBC250-1012G Part Data Attributes:
|
MBC250-1012G
Bel Fuse
Buy Now
Datasheet
|
Compare Parts:
MBC250-1012G
Bel Fuse
AC-DC Regulated Power Supply Module, 228W,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | BEL FUSE INC | |
Package Description | PACKAGE-19 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC POWER FACTOR CORRECTION MODULE | |
Approvals | UL, CSA, IEC | |
Control Mode | VOLTAGE-MODE | |
Efficiency (Main Output) | 90% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 100 V | |
JESD-30 Code | R-XXMA-X19 | |
Length | 127 mm | |
Line Regulation-Max | 0.0144% | |
Load Regulation-Max | 2.987% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 19 | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -10 °C | |
Output Current-Max | 19 A | |
Output Voltage-Max | 12.05 V | |
Output Voltage-Min | 11.95 V | |
Output Voltage-Nom | 12 V | |
Package Body Material | UNSPECIFIED | |
Package Code | XMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Protections | THERMAL; OUTPUT OVER VOLTAGE; OUTPUT OVER CURRENT; SHORT CIRCUIT | |
Ripple Voltage (Main Out) | 0.04242 Vrms | |
Surface Mount | NO | |
Technology | HYBRID | |
Temperature Grade | COMMERCIAL | |
Terminal Form | UNSPECIFIED | |
Terminal Position | UNSPECIFIED | |
Total Power Output-Max | 228 W | |
Trim/Adjustable Output | NO | |
Width | 76.2 mm |