-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
AC-DC Regulated Power Supply Module, 40W,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
TS3000GB0A0NCG | Renesas Electronics Corporation | Digital Temp Sensor | |
TS3000GB0A0NCG8 | Renesas Electronics Corporation | Digital Temp Sensor |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8778
|
Newark | Power Supply, mbc40-3000G, ac-Dc, in 100To240V, , out |Bel Power Solutions MBC40-3000G RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$49.9600 / $55.6600 | Buy Now |
|
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 5.2V/12.5V/-12.8V 6A/2A/0.5A 40W Medical RoHS: Compliant |
213 Partner Stock |
|
$51.3600 / $63.6900 | Buy Now |
DISTI #
C1S608300032103
|
Chip1Stop | AC/DC Power Supply Triple-OUT 5.2V/12.5V/-12.8V 6A/2A/0.5A 40W RoHS: Compliant | 9 |
|
$34.0900 | Buy Now |
|
Master Electronics | AC/DC Power Supply Triple-OUT 5.2V/12.5V/-12.8V 6A/2A/0.5A 40W Medical RoHS: Compliant |
213 Partner Stock |
|
$51.3600 / $63.6900 | Buy Now |
|
Neutron USA | Switching Power Supplies 40W 5.2/12.5/-12.8V @ 6/1/0.5A - MEDICAL | 50 |
|
$138.4400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MBC40-3000G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MBC40-3000G
Bel Power Solutions
AC-DC Regulated Power Supply Module, 40W,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, EN, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Length | 101.6 mm | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 6 A | |
Output Voltage-Nom | 5.2 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 40 W | |
Width | 50.8 mm |