Part Details for MBC41-12-12-A by Ruland Manufacturing Co Inc
Overview of MBC41-12-12-A by Ruland Manufacturing Co Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBC41-12-12-A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3188-MBC41-12-12-A-ND
|
DigiKey | 12MMX12MM BELLOWS COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
69 In Stock |
|
$208.5800 | Buy Now |
DISTI #
72177108
|
RS | Bellows Coupling, Clamp, Bore 12mmX12mm, OD 41.3mm, L 50.8mm,2024 Al Hub,321 SS | Ruland Manufacturing MBC41-12-12-A RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$134.3000 | RFQ |