There are no models available for this part yet.
Overview of MBC57-32-32-A by Ruland Manufacturing Co Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
RJK6020DPK-00#T0 | Renesas Electronics Corporation | Nch Single Power Mosfet 600V 32A 175Mohm To-3P | |
H5N5015P-E | Renesas Electronics Corporation | Nch Single Power Mosfet 500V 32A 170Mohm To-3P | |
CSD87351Q5D | Texas Instruments | 30V, Nch synchronous buck NexFET MOSFET™, SON5x6 PowerBlock, 32A 8-LSON-CLIP -55 to 150 |
Price & Stock for MBC57-32-32-A by Ruland Manufacturing Co Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
3188-MBC57-32-32-A-ND
|
DigiKey | 32MMX32MM BELLOWS COUPLING Min Qty: 1 Container: Bag MARKETPLACE PRODUCT |
9 In Stock |
|
$341.2200 | Buy Now |