There are no models available for this part yet.
Overview of MBC60-1005G-2 by Bel Power Solutions
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
UPD78F1005GB-GAG-AX | Renesas Electronics Corporation | 16-bit Low-power Microcontrollers for General Purpose Applications (Non Promotion) |
Price & Stock for MBC60-1005G-2 by Bel Power Solutions
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
784-MBC60-1005G-2
|
Mouser Electronics | Switching Power Supplies 60W 5V 10A Class 2 MEDICAL RoHS: Compliant | 0 |
|
$35.0600 / $37.4900 | Order Now |
CAD Models for MBC60-1005G-2 by Bel Power Solutions
Part Data Attributes for MBC60-1005G-2 by Bel Power Solutions
|
|
---|---|
Pbfree Code
|
Yes
|
Part Life Cycle Code
|
Transferred
|
Ihs Manufacturer
|
POWER-ONE INC
|
Package Description
|
,
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
Additional Feature
|
REMOTE SHUTDOWN
|
Analog IC - Other Type
|
AC-DC REGULATED POWER SUPPLY MODULE
|
Approvals
|
CSA, UL
|
Efficiency (Main Output)
|
85%
|
Input Voltage-Max
|
264 V
|
Input Voltage-Min
|
90 V
|
Input Voltage-Nom
|
230 V
|
Length
|
101.6 mm
|
Operating Temperature-Max
|
50 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Current-Max
|
10 A
|
Output Voltage-Nom
|
5.1 V
|
Protections
|
OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE
|
Total Power Output-Max
|
60 W
|
Width
|
50.8 mm
|
Related Parts for MBC60-1005G-2
-
MBC60-1005GPower Supply Modules
-
MC68332GCFC16Microcontrollers
-
MC33470DWSwitching Regulator or Controllers
-
MBD54DWT1GRectifier Diodes
-
MC33269DR2Linear Regulator ICs
-
MC75174BDWLine Driver or Receivers
-
MC34910G5ACPeripheral Drivers
-
MBD5ASnap Acting/Limit Switches
-
MC74VHC1GT66DFT2Multiplexers or Switches