Part Details for MBC60-3002G by Bel Power Solutions
Overview of MBC60-3002G by Bel Power Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBC60-3002G
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95AJ8795
|
Newark | Power Supply, mbc60-3002G, ac-Dc, in 100To240V, , out |Bel Power Solutions MBC60-3002G Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.1700 / $72.2500 | Buy Now |
DISTI #
784-MBC60-3002G
|
Mouser Electronics | Switching Power Supplies 60W 5.2/14.6/-14.8V @ 8/2.5/0.5A MED RoHS: Compliant | 0 |
|
$58.6700 / $62.8600 | Order Now |
|
Onlinecomponents.com | AC/DC Power Supply Triple-OUT 5.2V/14.6V/-14.8V 8A/2.5A/0.5A 60W Medical RoHS: Compliant |
23 In Stock |
|
$56.5300 / $162.9800 | Buy Now |
DISTI #
51624229
|
Verical | AC/DC Power Supply Triple-OUT 5.2V/15V/-15V 8A/2.5A/0.5A 60W Medical Min Qty: 1 Package Multiple: 1 Date Code: 1326 | Americas - 13 |
|
$192.9683 / $200.9618 | Buy Now |
DISTI #
16864298
|
Verical | AC/DC Power Supply Triple-OUT 5.2V/15V/-15V 8A/2.5A/0.5A 60W Medical Min Qty: 2 Package Multiple: 1 | Americas - 10 |
|
$58.2900 / $59.3900 | Buy Now |
|
Master Electronics | AC/DC Power Supply Triple-OUT 5.2V/14.6V/-14.8V 8A/2.5A/0.5A 60W Medical RoHS: Compliant |
23 In Stock |
|
$56.5300 / $162.9800 | Buy Now |
|
Neutron USA | AC-DC Power Supply, Open Frame, 60W 5.2/15/-15V @ 8/2.5/0.5A MED | 23 |
|
$164.4100 | Buy Now |
Part Details for MBC60-3002G
MBC60-3002G CAD Models
MBC60-3002G Part Data Attributes
|
MBC60-3002G
Bel Power Solutions
Buy Now
Datasheet
|
Compare Parts:
MBC60-3002G
Bel Power Solutions
AC-DC Regulated Power Supply Module, 60W,
|
Pbfree Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | POWER-ONE INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Bel Power Solutions | |
Additional Feature | REMOTE SHUTDOWN | |
Analog IC - Other Type | AC-DC REGULATED POWER SUPPLY MODULE | |
Approvals | CSA, UL | |
Efficiency (Main Output) | 85% | |
Input Voltage-Max | 264 V | |
Input Voltage-Min | 90 V | |
Input Voltage-Nom | 230 V | |
Length | 101.6 mm | |
Operating Temperature-Max | 50 °C | |
Operating Temperature-Min | -20 °C | |
Output Current-Max | 8 A | |
Output Voltage-Nom | 5.2 V | |
Protections | OUTPUT OVER CURRENT; OUTPUT OVER VOLTAGE | |
Total Power Output-Max | 60 W | |
Width | 50.8 mm |