There are no models available for this part yet.
Overview of MBC80-770Z by SMC Corporation of America
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
2SK3377(0)-ZK-E1-AY | Renesas Electronics Corporation | Nch Single Power Mosfet 60V 20A 44Mohm | |
2SK3377(0)-Z-E2-AZ | Renesas Electronics Corporation | Power MOSFETs for Automotive | |
2SK3377(0)-Z-E1-AY | Renesas Electronics Corporation | Power MOSFETs for Automotive |
Price & Stock for MBC80-770Z by SMC Corporation of America
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
74722874
|
RS | CYLINDER, TIE ROD, MB-Z SERIES | SMC Corporation MBC80-770Z RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$376.4000 | RFQ |