Part Details for MBCC-306 (ALTERNATE: 45132) by Banner Engineering Corp
Overview of MBCC-306 (ALTERNATE: 45132) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBCC-306 (ALTERNATE: 45132)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70167237
|
RS | Cable, Photoelectric, 10 To 30 VDC, 7/8 Female, 6 ft, Black PVC, MBCC Series | Banner Engineering MBCC-306 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 7 |
|
$60.0000 | Buy Now |