Part Details for MBCC-306 by Banner Engineering Corp
Overview of MBCC-306 by Banner Engineering Corp
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBCC-306
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
21H1172
|
Newark | Quick Disconnect Cable, 7/8-16 3 Position, Str, Connector Type A:7/8"-16-2B Receptacle, Connector Type B:Free End, No. Of Positions:3 Positions, Cable Length - Metric:2M, Cable Length - Imperial:6.561Ft, Product Range:- Rohs Compliant: Yes |Banner Engineering MBCC-306 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$59.6400 | Buy Now |
DISTI #
2170-MBCC-306-ND
|
DigiKey | CBL CIRC 3POS FMALE TO WIRE 6' Min Qty: 1 Lead time: 12 Weeks Container: Box |
3 In Stock |
|
$60.0000 | Buy Now |
DISTI #
778-MBCC-306
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset 7/8 in Single Ended, 3-pin Straight Female Connector, 1.83 m (6 ft) in Length, Black PVC Jacket, Nylon Black Nut RoHS: Compliant | 0 |
|
$60.0000 | Order Now |
|
Neutron USA | Cable, Photoelectric, 10 To 30 VDC, 2.4 In. L X 1.1 In. Dia., MBCC Series | 17 |
|
$130.8300 | Buy Now |