Part Details for MBCC-4100 by Banner Engineering Corp
Overview of MBCC-4100 by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBCC-4100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
80AC3267
|
Newark | Cordset 7/8 In Single Ended, 4-Pin Straight Female Connector, 30.50 M (100.04 Ft) In Length, Black Pvc Jacket, Nylon Black Nut |Banner Engineering MBCC-4100 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$322.0000 | Buy Now |
DISTI #
2170-MBCC-4100-ND
|
DigiKey | CBL CIRC 4POS FMALE TO WIRE 100' Min Qty: 1 Lead time: 12 Weeks Container: Box |
7 In Stock |
|
$322.0000 | Buy Now |
DISTI #
778-MBCC-4100
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset 7/8 in Single Ended, 4-pin Straight Female Connector, 30.5 m (100.04 ft) in Length, Black PVC Jacket, Nylon Black Nut RoHS: Compliant | 5 |
|
$322.0000 | Buy Now |