Part Details for MBCC-412RA (ALTERNATE: 30711) by Banner Engineering Corp
Overview of MBCC-412RA (ALTERNATE: 30711) by Banner Engineering Corp
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBCC-412RA (ALTERNATE: 30711)
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
70469745
|
RS | Cordset, 7/8-16 Female Right Angle, 4 Pin, 4 m, Yellow PVC, MBCC Series | Banner Engineering MBCC-412RA RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 30 |
|
$68.0000 | Buy Now |