Part Details for MBCCL-503SS by Banner Engineering Corp
Overview of MBCCL-503SS by Banner Engineering Corp
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBCCL-503SS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AJ8438
|
Newark | Cordset 7/8 In To 7/8 In Double Ended, 5-Pin Straight Female, 5-Pin Straight Male Connectors, 1.00 M (3.28 Ft) In Length, Black Pvc Jacket, Nickel Plated Brass Nut |Banner Engineering MBCCL-503SS Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$68.0000 | Buy Now |
DISTI #
778-MBCCL-503SS
|
Mouser Electronics | Sensor Cables / Actuator Cables Cordset 7/8 in to 7/8 in Double Ended, 5-pin Straight Female, 5-pin Straight Male Connectors, 1 m (3.28 ft) in Length, Black PVC Jacket, Nickel-Plated Brass Nut RoHS: Compliant | 3 |
|
$68.0000 | Buy Now |
|
Neutron USA | Sensor Cable, Str 7/8" F 5p to Str 7/8" M 5p, 5wire 1m, Black PVC Jacket, 808528 | 3 |
|
$158.0600 | Buy Now |