Part Details for MBCM270F338M235A00 by Vicor Corporation
Overview of MBCM270F338M235A00 by Vicor Corporation
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBCM270F338M235A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1102-5826-ND
|
DigiKey | DC DC CONVERTER 33.75V 235W Min Qty: 1 Lead time: 32 Weeks Container: Tray |
27 In Stock |
|
$240.7708 / $332.2000 | Buy Now |
DISTI #
MBCM270F338M235A00
|
Avnet Americas | Module DC-DC 1-OUT 33.75V 7.3A 235W Surface Mount 18-Pin Full Chip - Boxed Product (Development Kits) (Alt: MBCM270F338M235A00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$240.7700 / $332.2000 | Buy Now |
DISTI #
492-MBM270F338235A00
|
Mouser Electronics | Isolated DC/DC Converters - SMD 270 V Isolated DC DC Converter 235W RoHS: Compliant | 1 |
|
$240.7700 / $332.2000 | Buy Now |
DISTI #
MBCM270F338M235A00
|
Avnet Americas | Module DC-DC 1-OUT 33.75V 7.3A 235W Surface Mount 18-Pin Full Chip - Boxed Product (Development Kits) (Alt: MBCM270F338M235A00) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$240.7700 / $332.2000 | Buy Now |
DISTI #
MBCM270F338M235A00
|
Avnet Abacus | Module DC-DC 1-OUT 33.75V 7.3A 235W Surface Mount 18-Pin Full Chip (Alt: MBCM270F338M235A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 34 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBCM270F338M235A00
MBCM270F338M235A00 CAD Models
MBCM270F338M235A00 Part Data Attributes:
|
MBCM270F338M235A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
MBCM270F338M235A00
Vicor Corporation
Analog Circuit, 1 Func, PQMA60, PACKAGE-60
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | SOIC | |
Package Description | PACKAGE-60 | |
Pin Count | 30 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XQMA-J60 | |
JESD-609 Code | e4 | |
Length | 32.5 mm | |
Moisture Sensitivity Level | 6 | |
Number of Channels | 1 | |
Number of Functions | 1 | |
Number of Terminals | 60 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | QMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.98 mm | |
Supply Voltage-Max (Vsup) | 330 V | |
Supply Voltage-Min (Vsup) | 240 V | |
Supply Voltage-Nom (Vsup) | 270 V | |
Surface Mount | YES | |
Technology | HYBRID | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | J BEND | |
Terminal Position | QUAD | |
Width | 22 mm |