Part Details for MBCM270F450M270A00 by Vicor Corporation
Overview of MBCM270F450M270A00 by Vicor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBCM270F450M270A00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBCM270F450M270A00-ND
|
DigiKey | DC DC CONVERTER 45V 270W Min Qty: 25 Lead time: 32 Weeks Container: Tray | Temporarily Out of Stock |
|
$366.6416 | Buy Now |
DISTI #
MBCM270F450M270A00
|
Avnet Americas | Module DC-DC 1-OUT 38.3V to 55V 6.25A 270W 60-Pin SMD - Boxed Product (Development Kits) (Alt: MBCM270F450M270A00) Min Qty: 25 Package Multiple: 1 Lead time: 32 Weeks, 0 Days Container: Box | 0 |
|
$319.1800 / $505.8600 | Buy Now |
DISTI #
492-MBM270F450270A00
|
Mouser Electronics | Isolated DC/DC Converters - SMD 270 V Isolated DC DC Converter 270W RoHS: Compliant | 0 |
|
$401.8200 / $505.8600 | Order Now |
DISTI #
MBCM270F450M270A00
|
Avnet Abacus | Module DC-DC 1-OUT 38.3V to 55V 6.25A 270W 60-Pin SMD (Alt: MBCM270F450M270A00) RoHS: Compliant Min Qty: 25 Package Multiple: 25 Lead time: 30 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
Part Details for MBCM270F450M270A00
MBCM270F450M270A00 CAD Models
MBCM270F450M270A00 Part Data Attributes
|
MBCM270F450M270A00
Vicor Corporation
Buy Now
Datasheet
|
Compare Parts:
MBCM270F450M270A00
Vicor Corporation
Analog Circuit, 1 Func, MODULE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VICOR CORP | |
Part Package Code | DMA | |
Package Description | MODULE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 32 Weeks | |
Samacsys Manufacturer | VICOR | |
Analog IC - Other Type | ANALOG CIRCUIT | |
JESD-30 Code | R-XDMA-X | |
JESD-609 Code | e4 | |
Length | 32.5 mm | |
Number of Functions | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | UNSPECIFIED | |
Package Code | DMA | |
Package Shape | RECTANGULAR | |
Package Style | MICROELECTRONIC ASSEMBLY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 6.98 mm | |
Supply Voltage-Max (Vsup) | 330 V | |
Supply Voltage-Min (Vsup) | 240 V | |
Supply Voltage-Nom (Vsup) | 270 V | |
Surface Mount | NO | |
Temperature Grade | MILITARY | |
Terminal Finish | NICKEL PALLADIUM GOLD | |
Terminal Form | UNSPECIFIED | |
Terminal Position | DUAL | |
Width | 22 mm |