Part Details for MBD by TE Connectivity
Overview of MBD by TE Connectivity
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADUM1100BRZ | Analog Devices | 100 MBD SNGLE CHANEL DIGITAL I | |
ADUM3100BRZ | Analog Devices | 100 MBD SNGLE CHANEL DIGITAL I |
Price & Stock for MBD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
994-1043-ND
|
DigiKey | MOUNT 3/4" HOLE BRASS NO CONN Min Qty: 1 Lead time: 4 Weeks Container: Bag |
45 In Stock |
|
$23.6400 / $31.4700 | Buy Now |
DISTI #
814-MBD
|
Mouser Electronics | Antenna Accessories MOUNT,BMM,3/4,TFX RoHS: Compliant | 9 |
|
$21.0900 / $31.4000 | Buy Now |
|
Future Electronics | MOUNT,BMM,3/4,TFX STD,17FTTFX RoHS: Not Compliant pbFree: Yes Min Qty: 5 Package Multiple: 1 Lead time: 6 Weeks Container: Bag | 0Bag |
|
$20.6700 / $21.7100 | Buy Now |
DISTI #
AMPMBD
|
Heilind Electronics | MOUNT,BMM,3/4,TFX STD,17FTTFX | Americas - 0 in Stock |
|
$20.4787 / $30.4567 | Buy Now |
DISTI #
MBD
|
TTI | Antenna Accessories MOUNT,BMM,3/4,TFX RoHS: Compliant pbFree: Pb-Free Min Qty: 5 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$20.7300 / $29.6000 | Buy Now |
DISTI #
AMPMBD
|
Interstate Connecting Components | MOUNT,BMM,3/4,TFX STD,17FTTFX | 0 |
|
$20.4787 / $30.4567 | Buy Now |
DISTI #
000000000003703875
|
Sager | Antenna Accessories MOUNT,BMM,3/4,TFX Min Qty: 5 | 0 |
|
$19.6000 / $29.3500 | Buy Now |