Part Details for MBD5A by APEM Inc
Overview of MBD5A by APEM Inc
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBD5A
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73J0818
|
Newark | Snap Acting Switch Mb Rohs Compliant: Yes |Apem MBD5A RoHS: Compliant Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.5000 / $3.4000 | Buy Now |
DISTI #
2266-MBD5A-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 10A 250V Min Qty: 50 Lead time: 19 Weeks Container: Bulk MARKETPLACE PRODUCT |
447 In Stock |
|
$1.2400 / $1.5700 | Buy Now |
DISTI #
MBD5A-ND
|
DigiKey | SWITCH SNAP ACT SPST-NO 10A 250V Min Qty: 50 Lead time: 19 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.8736 | Buy Now |
DISTI #
642-MBD5A
|
Mouser Electronics | Basic / Snap Action Switches SPST-NO OFF-MOM 10A 250VAC 274gf RoHS: Compliant | 0 |
|
$1.4000 / $2.7800 | Order Now |
DISTI #
75000133
|
RS | SNAP ACTING SWITCH MB | APEM Components MBD5A Min Qty: 100 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.5900 | RFQ |
|
Onlinecomponents.com | Switch Snap Action N.O. SPST Pin Plunger Solder 10A 250VAC 2.69N Screw Mount RoHS: Compliant |
744 In Stock |
|
$1.0200 / $1.9400 | Buy Now |
DISTI #
C1S118300214587
|
Chip1Stop | Snap Action Switch RoHS: Compliant | 447 |
|
$1.5300 / $1.6600 | Buy Now |
|
Master Electronics | Switch Snap Action N.O. SPST Pin Plunger Solder 10A 250VAC 2.69N Screw Mount RoHS: Compliant |
744 In Stock |
|
$1.0200 / $1.9400 | Buy Now |
Part Details for MBD5A
MBD5A CAD Models
MBD5A Part Data Attributes
|
MBD5A
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MBD5A
APEM Inc
Snap Acting/Limit Switch, SPST, Momentary, 1.6mm, Solder Terminal, Pin Plunger Actuator, Panel Mount
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 1.6 mm | |
Actuator Type | PIN PLUNGER | |
Body Breadth | 6.5 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 20 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 2.69 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 1 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for MBD5A
This table gives cross-reference parts and alternative options found for MBD5A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBD5A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBH5D | Snap Acting/Limit Switch, SPST, Momentary, 1.6mm, Solder Terminal, Pin Plunger Actuator, Through Hole-straight | APEM Inc | MBD5A vs MBH5D |
MBE5D | Snap Acting/Limit Switch, SPST, Momentary, 1.6mm, Solder Terminal, Pin Plunger Actuator, Panel Mount | APEM Inc | MBD5A vs MBE5D |
MBE5A | Snap Acting/Limit Switch, SPST, Momentary, 1.6mm, Solder Terminal, Pin Plunger Actuator, Panel Mount | APEM Inc | MBD5A vs MBE5A |