Part Details for MBD5B2 by APEM Inc
Overview of MBD5B2 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBD5B2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-MBD5B2
|
Mouser Electronics | Basic / Snap Action Switches SNAP ACTING SWITCH MB | 0 |
|
$1.4300 / $1.4400 | Order Now |
DISTI #
75000135
|
RS | SNAP ACTING SWITCH MB | APEM Components MBD5B2 Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6800 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3900 / $2.9100 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3900 / $2.9100 | Buy Now |
Part Details for MBD5B2
MBD5B2 CAD Models
MBD5B2 Part Data Attributes
|
MBD5B2
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MBD5B2
APEM Inc
Snap Acting/Limit Switch, SPST, Momentary, 10.25mm, Solder Terminal, Hinge Lever Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 10.25 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 6.5 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 20 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.44 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 9 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for MBD5B2
This table gives cross-reference parts and alternative options found for MBD5B2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBD5B2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBE5B2 | Snap Acting/Limit Switch, SPST, Momentary, 10.25mm, Solder Terminal, Hinge Lever Actuator, Panel Mount | APEM Inc | MBD5B2 vs MBE5B2 |
MBG5B2 | Snap Acting/Limit Switch, SPST, Momentary, 10.25mm, Solder Terminal, Hinge Lever Actuator, Through Hole-straight | APEM Inc | MBD5B2 vs MBG5B2 |