Part Details for MBDJT2207 by Panasonic Electronic Components
Overview of MBDJT2207 by Panasonic Electronic Components
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBDJT2207
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85X1081
|
Newark | E(Liqi) - Drive, B-Frame |Panasonic MBDJT2207 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
1110-3605-ND
|
DigiKey | SERVO DRIVER 15A 240V LOAD Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
1 In Stock |
|
$402.7660 / $443.0400 | Buy Now |
DISTI #
658-MBDJT2207
|
Mouser Electronics | AC, DC & Servo Motors E(LIQI) - Drive, B-Frame | 0 |
|
$402.7600 / $443.0400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$382.4000 / $403.9400 | Buy Now |
DISTI #
MBDJT2207
|
TME | Module: servo amplifier, 230VAC, MINAS LIQI, 55x150x150mm Min Qty: 1 | 0 |
|
$336.5400 / $362.4300 | RFQ |
|
Master Electronics | RoHS: Compliant | 0 |
|
$382.4000 / $403.9400 | Buy Now |
Part Details for MBDJT2207
MBDJT2207 CAD Models
MBDJT2207 Part Data Attributes
|
MBDJT2207
Panasonic Electronic Components
Buy Now
|
Compare Parts:
MBDJT2207
Panasonic Electronic Components
|
Samacsys Manufacturer | Panasonic |