Part Details for MBDLN25SG by Panasonic Electronic Components
Overview of MBDLN25SG by Panasonic Electronic Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBDLN25SG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1110-4115-ND
|
DigiKey | SERVO DRIVE A6 RS485 12A 200V W/ Min Qty: 1 Lead time: 10 Weeks Container: Box | Temporarily Out of Stock |
|
$678.8370 / $746.7200 | Buy Now |
DISTI #
658-MBDLN25SG
|
Mouser Electronics | AC, DC & Servo Motors A6 Drive, B frame, No Safety, RS485 Type | 0 |
|
$725.4000 / $806.0000 | Order Now |
DISTI #
72076985
|
RS | A6 Drive, B frame, No Safety, RS485 Type | Panasonic Industrial Automation MBDLN25SG RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$739.2500 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$652.8600 / $691.0000 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$652.8600 / $691.0000 | Buy Now |