Part Details for MBDSM-U2TMR0-10-30-1-C-H by TE Connectivity
Overview of MBDSM-U2TMR0-10-30-1-C-H by TE Connectivity
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for MBDSM-U2TMR0-10-30-1-C-H
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
83AJ0612
|
Newark | D Sub Backshell, 180Deg, Size Da, Product Range:Mb Series, D Sub Shell Size:Da, Cable Exit Angle:180°, Connector Body Material:- Rohs Compliant: Yes |Te Connectivity MBDSM-U2TMR0-10-30-1-C-H RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 23 |
|
$328.7300 / $425.0000 | Buy Now |
DISTI #
83AJ0612
|
Avnet Americas | Backshell with Micro Band Screened Cable Termination for D-Sub 2 Size Straight Aluminum Alloy - Bulk (Alt: 83AJ0612) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 16 Weeks, 1 Days Container: Bulk | 23 Partner Stock |
|
$328.7300 / $425.0000 | Buy Now |
DISTI #
BAG0070-00
|
Avnet Americas | Backshell with Micro Band Screened Cable Termination for D-Sub 2 Size Straight Aluminum Alloy (Alt: BAG0070-00) Min Qty: 50 Package Multiple: 1 Lead time: 33 Weeks, 5 Days | 0 |
|
$273.1072 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$990.9500 / $2,631.4300 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$990.9500 / $2,631.4300 | Buy Now |
Part Details for MBDSM-U2TMR0-10-30-1-C-H
MBDSM-U2TMR0-10-30-1-C-H CAD Models
MBDSM-U2TMR0-10-30-1-C-H Part Data Attributes
|
MBDSM-U2TMR0-10-30-1-C-H
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
MBDSM-U2TMR0-10-30-1-C-H
TE Connectivity
Connector Accessory
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 33 Weeks, 5 Days | |
Connector Support Type | CONNECTOR ACCESSORY |