Part Details for MBE-1518 by Altech Corporation
Overview of MBE-1518 by Altech Corporation
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MBE-1518
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBE-1518-ND
|
DigiKey | PCB TERM 5MMPIN 18PVERT10A300V G Min Qty: 50 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$4.5050 | Buy Now |
DISTI #
845-MBE-1518
|
Mouser Electronics | Fixed Terminal Blocks PCB5mmpinspacing 18pl Vert. 10A Grn RoHS: Compliant | 0 |
|
$3.9200 / $4.4300 | Order Now |
DISTI #
71228233
|
RS | PCB Terminal, 5mm pin spacing,18 Pole, Vert.,10A,300V, Green | Altech Corp MBE-1518 RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$3.1600 / $3.9500 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 | 0 |
|
$3.2400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$3.2200 / $4.0100 | Buy Now |
Part Details for MBE-1518
MBE-1518 CAD Models
MBE-1518 Part Data Attributes
|
MBE-1518
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MBE-1518
Altech Corporation
Barrier Strip Terminal Block,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 18 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |