There are no models available for this part yet.
Overview of MBE-157 by Altech Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 6 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Healthcare
Renewable Energy
Robotics and Drones
Price & Stock for MBE-157 by Altech Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MBE-157-ND
|
DigiKey | PCB TERM 5MMPIN 7PVERT10A300V GR Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9796 | Buy Now | |
DISTI #
845-MBE-157
|
Mouser Electronics | Fixed Terminal Blocks PCB5mmpinspacing RoHS: Compliant | 0 |
|
$1.4800 / $1.8400 | Order Now | |
DISTI #
70078254
|
RS | Terminal Block, PCB, 30-16 AWG, 7, Vertical, 10/17.5 A, 300/450 V, M2.5, 1.5 mm | Altech Corp MBE-157 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.2300 / $1.5400 | RFQ | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.2600 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.2800 / $1.6700 | Buy Now | ||
DISTI #
10119567
|
TestEquity LLC | Altech MBE-157 Fixed PCB Block, 5.00mm Pin Spacing, 7 Poles, Vertical | 0 |
|
$1.8800 | Buy Now |
CAD Models for MBE-157 by Altech Corporation
Part Data Attributes for MBE-157 by Altech Corporation
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ALTECH CORP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.90.40.00
|
Samacsys Manufacturer
|
Altech
|
Additional Feature
|
STANDARD: 94V-0, POLYAMIDE
|
Fastening Method
|
SCREW
|
Mounting Type
|
BOARD
|
Number of Decks
|
1
|
Number of Rows
|
1
|
Number of Ways
|
7
|
Rated Current
|
10 A
|
Rated Voltage
|
300 V
|
Safety Approval
|
CE; CUL; IEC; UL
|
Terminal and Terminal Block Type
|
BARRIER STRIP TERMINAL BLOCK
|
Wire Cross Section
|
1.31 mm2
|
Wire Gauge
|
16 AWG
|