Part Details for MBE5B by APEM Inc
Overview of MBE5B by APEM Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBE5B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Onlinecomponents.com | Switch Snap Action N.C. SPST Hinge Lever Solder 10A 250VAC 0.98N Screw Mount RoHS: Compliant | 0 |
|
$1.2100 / $2.3300 | Buy Now |
|
Master Electronics | Switch Snap Action N.C. SPST Hinge Lever Solder 10A 250VAC 0.98N Screw Mount RoHS: Compliant | 0 |
|
$1.2100 / $2.3300 | Buy Now |
Part Details for MBE5B
MBE5B CAD Models
MBE5B Part Data Attributes
|
MBE5B
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MBE5B
APEM Inc
Snap Acting/Limit Switch, SPST, Momentary, 5.25mm, Solder Terminal, Hinge Lever Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.25 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 6.5 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 20 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.98 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 4.5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | SILVER | |
Termination Type | SOLDER |
Alternate Parts for MBE5B
This table gives cross-reference parts and alternative options found for MBE5B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBE5B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBD5B | Snap Acting/Limit Switch, SPST, Momentary, 5.25mm, Solder Terminal, Hinge Lever Actuator, Panel Mount | APEM Inc | MBE5B vs MBD5B |