Part Details for MBE5B1 by APEM Inc
Overview of MBE5B1 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBE5B1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-MBE5B1-ND
|
DigiKey | SNAP ACTING SWITCH MB Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.9623 | Buy Now |
DISTI #
642-MBE5B1
|
Mouser Electronics | Basic / Snap Action Switches SNAP ACTING SWITCH MB | 0 |
|
$1.3000 / $1.4300 | Order Now |
DISTI #
75000147
|
RS | SNAP ACTING SWITCH MB | APEM Components MBE5B1 Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4700 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3400 / $1.9600 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3400 / $1.9600 | Buy Now |
Part Details for MBE5B1
MBE5B1 CAD Models
MBE5B1 Part Data Attributes
|
MBE5B1
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MBE5B1
APEM Inc
Snap Acting/Limit Switch, SPST, Momentary, 5.75mm, Solder Terminal, Hinge Lever Actuator, Panel Mount
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.75 mm | |
Actuator Type | HINGE LEVER | |
Body Breadth | 6.5 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 20 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
JESD-609 Code | e4 | |
Mounting Feature | PANEL MOUNT | |
Operating Force-Max | 0.83 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |