Part Details for MBES-158 by Altech Corporation
Overview of MBES-158 by Altech Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Environmental Monitoring
Internet of Things (IoT)
Industrial Automation
Smart Cities
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Consumer Electronics
Education and Research
Security and Surveillance
Aerospace and Defense
Healthcare
Robotics and Drones
Price & Stock for MBES-158
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBES-158-ND
|
DigiKey | PCB TERM 508MMPS 8PVERT10A300V G Min Qty: 100 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.6447 | Buy Now |
DISTI #
845-MBES-158
|
Mouser Electronics | Fixed Terminal Blocks PCB5.08mm RoHS: Compliant | 0 |
|
$1.5800 / $1.9000 | Order Now |
DISTI #
70078077
|
RS | Terminal Block, PCB, 30-16 AWG, 8, Vertical, 10/17.5 A, 300/250 V, M2.5, 1.5 mm | Altech Corp MBES-158 RoHS: Compliant Min Qty: 100 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.4100 / $1.7600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 10 Weeks | 0 |
|
$1.4400 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.4400 / $1.7800 | Buy Now |
|
Bristol Electronics | 164 |
|
RFQ | ||
DISTI #
10118471
|
TestEquity LLC | Altech MBES-158 Fixed PCB Block, 5.08mm Pin Spacing, 8 Poles, Vertical | 0 |
|
$2.1600 | Buy Now |
Part Details for MBES-158
MBES-158 CAD Models
MBES-158 Part Data Attributes
|
MBES-158
Altech Corporation
Buy Now
Datasheet
|
Compare Parts:
MBES-158
Altech Corporation
Terminal Blocks PCB5.08mm
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ALTECH CORP | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Altech | |
Additional Feature | STANDARD: 94V-0, POLYAMIDE | |
Fastening Method | SCREW | |
Mounting Type | BOARD | |
Number of Decks | 1 | |
Number of Rows | 1 | |
Number of Ways | 8 | |
Rated Current | 10 A | |
Rated Voltage | 300 V | |
Safety Approval | CE; CUL; IEC; UL | |
Terminal and Terminal Block Type | BARRIER STRIP TERMINAL BLOCK | |
Wire Cross Section | 1.31 mm2 | |
Wire Gauge | 16 AWG |