MBF5E3
APEM Inc
Description: Snap Acting/Limit Switch, SPDT, Alternate, 11.5mm, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount

Overview of MBF5E3 by APEM Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 5 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for MBF5E3 by APEM Inc

Part # Manufacturer Description Stock Price Buy
DISTI # MBF5E3-ND
DigiKey SWITCH SNAP ACTION SPDT 10A 250V Min Qty: 1000 Lead time: 19 Weeks Container: Tray Temporarily Out of Stock
  • 1,000 $1.8453
$1.8453 Buy Now
DISTI # 642-MBF5E3
Mouser Electronics Basic / Snap Action Switches SPDT ON-MOM 10A 250VAC RoHS: Compliant 0
  • 1,000 $1.7500
  • 2,000 $1.7000
$1.7000 / $1.7500 Order Now
DISTI # 75000171
RS SNAP ACTING SWITCH MB | APEM Components MBF5E3 Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk 0
  • 1,000 $1.8900
$1.8900 RFQ
Onlinecomponents.com   RoHS: Compliant 0
  • 250 $3.2800
  • 500 $2.0200
  • 750 $1.6000
  • 1,000 $1.5600
$1.5600 / $3.2800 Buy Now
Master Electronics   RoHS: Compliant 0
  • 250 $3.2800
  • 500 $2.0200
  • 750 $1.6000
  • 1,000 $1.5600
$1.5600 / $3.2800 Buy Now

CAD Models for MBF5E3 by APEM Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MBF5E3 by APEM Inc

MBF5E3
APEM Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
APEM COMPONENTS INC
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8536.50.90.55
Samacsys Manufacturer
Apem
Actuator Travel
11.5 mm
Actuator Type
SIMULATED ROLLER LEVER
Body Breadth
6.5 mm
Body Height
9.65 mm
Body Length or Diameter
20 mm
Contact (AC) Max Rating R Load
10A@250VAC
Contact Current(AC)-Max
10 A
Contact Voltage(AC)-Max
250 V
JESD-609 Code
e4
Mounting Feature
PANEL MOUNT
Operating Force-Max
0.49 N
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Pre-Travel-Max
10 mm
Surface Mount
NO
Switch Action
ALTERNATE
Switch Function
SPDT
Switch Type
SNAP ACTING/LIMIT SWITCH
Terminal Finish
Silver (Ag)
Termination Type
SOLDER
Want to compare parts?
  1. MBF5E3
    APEM Inc
    Snap Acting/Limit Switch, SPDT, Alternate, 11.5mm, Solder Terminal, Simulated Roller Lever Actuator, Panel Mount
    VS

Related Parts for MBF5E3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MBF5E3 by APEM Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MBF5E3 by APEM Inc

Select Manufacturer
Which Manufacturer of MBF5E3 would you like to use for your alert(s)?
  • Please alert me when MBF5E3 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MBF5E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MBF5E3 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MBF5E3 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MBF5E3.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MBF5E3 by APEM Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: