Part Details for MBG12S1 by SOURIAU-SUNBANK
Overview of MBG12S1 by SOURIAU-SUNBANK
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBG12S1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16F5847
|
Newark | Strain Relief, 12Way, Thermoplastic, Accessory Type:Strain Relief, For Use With:Bantamate Ii Cylindrical Connector, No. Of Positions:12Positions, Strain Relief Material:Thermoplastic, Glass Filled, No. Of Contacts:12Contacts Rohs Compliant: Yes |Souriau-Sunbank/eaton MBG12S1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.3700 / $11.1100 | Buy Now |
DISTI #
649-MBG12S1
|
Mouser Electronics | Standard Circular Connector 12P Strain Relief RoHS: Compliant | 115 |
|
$9.7900 / $14.8600 | Buy Now |
DISTI #
70129427
|
RS | connector accessory strain relief/clampfor mbg 12 contact connector, MBG Series | Souriau-Sunbank by Eaton MBG12S1 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 458 |
|
$10.9100 / $15.1600 | Buy Now |
DISTI #
SOIMBG12S1
|
Heilind Electronics | STRAIN RELIEF & CLAMP AS | Americas - 591 in Stock |
|
$9.7692 / $10.6191 | Buy Now |
DISTI #
MBG12S1
|
TTI | Standard Circular Connector 12P Strain Relief Min Qty: 1 Package Multiple: 1 Container: Each | Americas - 0 |
|
$12.8300 | Buy Now |
DISTI #
SOIMBG12S1
|
Interstate Connecting Components | STRAIN RELIEF & CLAMP AS | 177 |
|
$9.7692 / $10.6191 | Buy Now |
DISTI #
1795777
|
element14 Asia-Pacific | STRAIN RELIEF, 12WAY, 7.65-14.99 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$9.2348 / $15.2758 | Buy Now |
DISTI #
1795777
|
Farnell | STRAIN RELIEF, 12WAY, 7.65-14.99 RoHS: Compliant Min Qty: 1 Lead time: 10 Weeks, 6 Days Container: Each | 0 |
|
$26.7259 / $35.2722 | Buy Now |