Part Details for MBH5E1 by APEM Inc
Overview of MBH5E1 by APEM Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBH5E1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
642-MBH5E1
|
Mouser Electronics | Basic / Snap Action Switches SNAP ACTING SWITCH MB | 0 |
|
$1.4200 / $1.5600 | Order Now |
DISTI #
75000196
|
RS | SNAP ACTING SWITCH MB | APEM Components MBH5E1 Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |
Part Details for MBH5E1
MBH5E1 CAD Models
MBH5E1 Part Data Attributes
|
MBH5E1
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MBH5E1
APEM Inc
Snap Acting/Limit Switch, SPST, Momentary, 5.75mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 5.75 mm | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 6.5 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 20 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.93 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 5 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |