Part Details for MBH5E3 by APEM Inc
Overview of MBH5E3 by APEM Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBH5E3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
679-MBH5E3-ND
|
DigiKey | SNAP ACTING SWITCH MB Min Qty: 1000 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1653 | Buy Now |
DISTI #
642-MBH5E3
|
Mouser Electronics | Basic / Snap Action Switches SNAP ACTING SWITCH MB | 0 |
|
$1.4200 / $1.5600 | Order Now |
DISTI #
75000197
|
RS | SNAP ACTING SWITCH MB | APEM Components MBH5E3 Min Qty: 1000 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$1.6100 | RFQ |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$1.3300 / $2.7800 | Buy Now |
Part Details for MBH5E3
MBH5E3 CAD Models
MBH5E3 Part Data Attributes
|
MBH5E3
APEM Inc
Buy Now
Datasheet
|
Compare Parts:
MBH5E3
APEM Inc
Snap Acting/Limit Switch, SPST, Momentary, 11.5mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | APEM COMPONENTS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.70.00 | |
Actuator Travel | 11.5 mm | |
Actuator Type | SIMULATED ROLLER LEVER | |
Body Breadth | 6.5 mm | |
Body Height | 9.65 mm | |
Body Length or Diameter | 20 mm | |
Contact (AC) Max Rating R Load | 10A@250VAC | |
Contact Current(AC)-Max | 10 A | |
Contact Voltage(AC)-Max | 250 V | |
JESD-609 Code | e4 | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Operating Force-Max | 0.49 N | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Pre-Travel-Max | 10 mm | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPST | |
Switch Type | SNAP ACTING/LIMIT SWITCH | |
Terminal Finish | Silver (Ag) | |
Termination Type | SOLDER |
Alternate Parts for MBH5E3
This table gives cross-reference parts and alternative options found for MBH5E3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBH5E3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBG5E3 | Snap Acting/Limit Switch, SPST, Momentary, 11.5mm, Solder Terminal, Simulated Roller Lever Actuator, Through Hole-straight | APEM Inc | MBH5E3 vs MBG5E3 |