Part Details for MBH6045C-100MB=P3 by Murata Manufacturing Co Ltd
Overview of MBH6045C-100MB=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS100MB201SQE/NOPB | Texas Instruments | Dual Lane 2:1/1:2 Mux/Buffer with Equalization 54-WQFN -40 to 85 | |
DS100MB201SQ/NOPB | Texas Instruments | Dual Lane 2:1/1:2 Mux/Buffer with Equalization 54-WQFN -40 to 85 | |
DS100MB203SQE/NOPB | Texas Instruments | 10.3-Gbps dual-port mux & fanout buffer 54-WQFN -40 to 85 |
Price & Stock for MBH6045C-100MB=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBH6045C-100MB=P3
|
Avnet Americas | Power Inductor (SMD), 10 uH, ± 20%, 3 A, Shielded, 1.7 A, 6.2mm x 6.2mm x 4.8mm - Tape and Reel (Alt: MBH6045C-100MB=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
|
Quest Components | GENERAL PURPOSE INDUCTOR, 10UH, 20%, 1 ELEMENT, FERRITE-CORE, SMD | 960 |
|
$0.6325 / $1.3750 | Buy Now |
DISTI #
MBH6045C-100MB=P3
|
Avnet Abacus | Power Inductor (SMD), 10 uH, � 20%, 3 A, Shielded, 1.7 A, 6.2mm x 6.2mm x 4.8mm (Alt: MBH6045C-100MB=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for MBH6045C-100MB=P3
MBH6045C-100MB=P3 CAD Models
MBH6045C-100MB=P3 Part Data Attributes
|
MBH6045C-100MB=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBH6045C-100MB=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Core Material | FERRITE | |
DC Resistance | 0.0456 Ω | |
Inductance-Nom (L) | 10 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 2.5 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |