Part Details for MBH6045C-101MB=P3 by Murata Manufacturing Co Ltd
Overview of MBH6045C-101MB=P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Security and Surveillance
Environmental Monitoring
Internet of Things (IoT)
Space Technology
Smart Cities
Aerospace and Defense
Healthcare
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ZL9101MBIRZ | Renesas Electronics Corporation | Digital DC/DC PMBus 12A Module | |
ZL9101MBIRZ-T | Renesas Electronics Corporation | Digital DC/DC PMBus 12A Module |
Price & Stock for MBH6045C-101MB=P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SMC-MBH6045C-101MB=P3
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days | 1398 |
|
RFQ | |
DISTI #
MBH6045C-101MB=P3
|
Avnet Abacus | Power Inductor (SMD), 100 uH, � 20%, 980 mA, Shielded, 530 mA, 6.2mm x 6.2mm x 4.8mm (Alt: MBH6045C-101MB=P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |
Part Details for MBH6045C-101MB=P3
MBH6045C-101MB=P3 CAD Models
MBH6045C-101MB=P3 Part Data Attributes
|
MBH6045C-101MB=P3
Murata Manufacturing Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MBH6045C-101MB=P3
Murata Manufacturing Co Ltd
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MURATA MANUFACTURING CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | Murata Electronics | |
Core Material | FERRITE | |
DC Resistance | 0.408 Ω | |
Inductance-Nom (L) | 100 µH | |
Inductor Type | GENERAL PURPOSE INDUCTOR | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 150 °C | |
Operating Temperature-Min | -40 °C | |
Rated Current-Max | 0.83 A | |
Reference Standard | AEC-Q200 | |
Shape/Size Description | RECTANGULAR PACKAGE | |
Shielded | YES | |
Surface Mount | YES | |
Terminal Placement | DUAL ENDED | |
Terminal Shape | WRAPAROUND | |
Test Frequency | 0.1 MHz | |
Tolerance | 20% |