Part Details for MBH6045C-470MB-P3 by Murata Manufacturing Co Ltd
Overview of MBH6045C-470MB-P3 by Murata Manufacturing Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBH6045C-470MB-P3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBH6045C-470MB-P3
|
Avnet Abacus | Power Inductor (SMD), 47 uH, � 20%, 1.4 A, Shielded, 740 mA, 6.2mm x 6.2mm x 4.8mm (Alt: MBH6045C-470MB-P3) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Abacus - 0 |
|
Buy Now |