There are no models available for this part yet.
Overview of MBI-6418A-T7H by Super Micro Computer Inc
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ADSP-21469KBCZ-3 | Analog Devices | 400MHz SHARC Processor w/5 Mbi | |
ADSP-21469KBCZ-4 | Analog Devices | 450MHz SHARC Processor w/5 Mbi |
Price & Stock for MBI-6418A-T7H by Super Micro Computer Inc
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
MBI-6418A-T7H
|
Avnet Americas | MBI-6418A-T7H - Bulk (Alt: MBI-6418A-T7H) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$1,849.6800 | Buy Now | |
NAC | INTEL(4 NODE)AVOTON MICROBLADE RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |