Part Details for MBI6030GP by Macroblock Inc
Overview of MBI6030GP by Macroblock Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Price & Stock for MBI6030GP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBI6030GP
|
Maritex | 11 |
|
$1.1500 / $1.5320 | Buy Now | |
|
Win Source Electronics | 3558 |
|
$0.7540 / $1.1310 | Buy Now |
Part Details for MBI6030GP
MBI6030GP CAD Models
MBI6030GP Part Data Attributes
|
MBI6030GP
Macroblock Inc
Buy Now
Datasheet
|
Compare Parts:
MBI6030GP
Macroblock Inc
Display Driver, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | MACROBLOCK INC | |
Package Description | SSOP, SSOP16,.25 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDSO-G16 | |
Number of Terminals | 16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SSOP | |
Package Equivalence Code | SSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL |