Part Details for MBI6901GMS ROHS by Macroblock Inc
Overview of MBI6901GMS ROHS by Macroblock Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBI6901GMS ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBI6901GMS
|
Maritex | MBI6901GMS, input voltage range 85-265V AC, Efficiency> 90% @ VAC =110V, 350mA, MSOP-8L-118mil, 100pcs Min Qty: 1 Package Multiple: 1 | 35 |
|
$0.8410 / $1.1220 | Buy Now |