Part Details for MBI6903GD ROHS by Macroblock Inc
Overview of MBI6903GD ROHS by Macroblock Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MBI6903GD ROHS
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
MBI6903GD
|
Maritex | MBI-6903GD, Power, AC/DC Converter, Efficiency> 85% when VAC =110V, ILED=100mA, VLED=80V, SOP8L-150-1.27 Min Qty: 1 Package Multiple: 1 | 95 |
|
$0.9520 / $1.2480 | Buy Now |