There are no models available for this part yet.
Overview of MBJCJ32MLB7476KPPDT8 by TAIYO YUDEN
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MBJCJ32MLB7476KPPDT8 by TAIYO YUDEN
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
587-MBJCJ32MLB7476KPPDT8TR-ND
|
DigiKey | CAP CER 47UF 6.3V X7R 1210 Min Qty: 1000 Lead time: 12 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.8565 | Buy Now | |
DISTI #
MBJCJ32MLB7476KPPD
|
Avnet Americas | MLCC, 1210, 6.3V, X7R, 47UF 10%, T&R - Tape and Reel (Alt: MBJCJ32MLB7476KPPD) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.8843 / $1.0297 | Buy Now | |
DISTI #
963-MBJCJ32MLB7476KP
|
Mouser Electronics | Multilayer Ceramic Capacitors MLCC - SMD/SMT 6.3V 47uF X7R 1210 10% Industrial RoHS: Compliant | 0 |
|
$0.7640 / $0.8420 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 11 Weeks | 0 |
|
$0.8080 | Buy Now | ||
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.8490 / $0.9690 | Buy Now |
CAD Models for MBJCJ32MLB7476KPPDT8 by TAIYO YUDEN
Part Data Attributes for MBJCJ32MLB7476KPPDT8 by TAIYO YUDEN
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TAIYO YUDEN CO LTD
|
Package Description
|
CHIP
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8532.24.00.20
|
Capacitance
|
47 µF
|
Capacitor Type
|
CERAMIC CAPACITOR
|
Dielectric Material
|
CERAMIC
|
Height
|
2.5 mm
|
Length
|
3.2 mm
|
Mounting Feature
|
SURFACE MOUNT
|
Multilayer
|
Yes
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
SMT
|
Packing Method
|
TR, EMBOSSED, 7 INCH
|
Positive Tolerance
|
10%
|
Rated (DC) Voltage (URdc)
|
6.3 V
|
Size Code
|
1210
|
Surface Mount
|
YES
|
Temperature Characteristics Code
|
X7R
|
Temperature Coefficient
|
15% ppm/°C
|
Terminal Shape
|
WRAPAROUND
|
Width
|
2.5 mm
|
Alternate Parts for MBJCJ32MLB7476KPPDT8
This table gives cross-reference parts and alternative options found for MBJCJ32MLB7476KPPDT8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MBJCJ32MLB7476KPPDT8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
GCH32ER70J476KE01L | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | MBJCJ32MLB7476KPPDT8 vs GCH32ER70J476KE01L |
C1210C476K9RACTM | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 47uF, Surface Mount, 1210, | KEMET Corporation | MBJCJ32MLB7476KPPDT8 vs C1210C476K9RACTM |
12102R476K5BB0D | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | YAGEO Corporation | MBJCJ32MLB7476KPPDT8 vs 12102R476K5BB0D |
SH32B476K6R3CT | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, -/+15ppm/Cel TC, 47uF, 1210, | Walsin Technology Corporation | MBJCJ32MLB7476KPPDT8 vs SH32B476K6R3CT |
C1210C476K9RACTU | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, 7" Reel/Unmarked | KEMET Corporation | MBJCJ32MLB7476KPPDT8 vs C1210C476K9RACTU |
GRJ32ER70J476KE11L | Ceramic Capacitor, Ceramic | Murata Manufacturing Co Ltd | MBJCJ32MLB7476KPPDT8 vs GRJ32ER70J476KE11L |
MBASJ32MSB7476KPNB28 | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | TAIYO YUDEN | MBJCJ32MLB7476KPPDT8 vs MBASJ32MSB7476KPNB28 |
GXT32ER70J476KE13K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | MBJCJ32MLB7476KPPDT8 vs GXT32ER70J476KE13K |
GRM32ER70J476KE20K | Ceramic Capacitor, Multilayer, Ceramic, 6.3V, 10% +Tol, 10% -Tol, X7R, 15% TC, 47uF, Surface Mount, 1210, CHIP | Murata Manufacturing Co Ltd | MBJCJ32MLB7476KPPDT8 vs GRM32ER70J476KE20K |
C1210C476K9RAC | Capacitor, Ceramic, Chip, General Purpose, 47uF, 10V, ±10%, X7R, 1210 (3225 mm), Sn/NiBar, -55º ~ +125ºC, Bulk | KEMET Corporation | MBJCJ32MLB7476KPPDT8 vs C1210C476K9RAC |